
2105-1521-019 | |
---|---|
DigiKey Part Number | 2201-2105-1521-019-ND |
Manufacturer | |
Manufacturer Product Number | 2105-1521-019 |
Description | SMB F RA NA CR 2.6/50D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RD-316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.133.18000 | kr.133.18 |
10 | kr.113.19700 | kr.1,131.97 |
25 | kr.106.10960 | kr.2,652.74 |
50 | kr.101.04440 | kr.5,052.22 |
100 | kr.96.22400 | kr.9,622.40 |
250 | kr.90.20492 | kr.22,551.23 |
500 | kr.85.90528 | kr.42,952.64 |
Unit Price without VAT: | kr.133.18000 |
---|---|
Unit Price with VAT: | kr.166.47500 |