
2002-7551-019 | |
|---|---|
DigiKey Part Number | 2201-2002-7551-019-ND |
Manufacturer | |
Manufacturer Product Number | 2002-7551-019 |
Description | SMB F STR NA CL 2.6/50D |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.63000 | kr.101.63 |
| 10 | kr.86.35100 | kr.863.51 |
| 25 | kr.80.94400 | kr.2,023.60 |
| 50 | kr.77.08040 | kr.3,854.02 |
| 100 | kr.73.40260 | kr.7,340.26 |
| 250 | kr.68.81056 | kr.17,202.64 |
| 500 | kr.65.52960 | kr.32,764.80 |
| 1.000 | kr.62.40659 | kr.62,406.59 |
| Unit Price without VAT: | kr.101.63000 |
|---|---|
| Unit Price with VAT: | kr.127.03750 |

