8996
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8996

DigiKey Part Number
469-1025-ND
Manufacturer
Manufacturer Product Number
8996
Description
MAGNET 0.236"D X 0.118"THICK CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 0.236" Dia x 0.118" H (6.00mm x 3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Diametric
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N35
Gauss Strength
4278G (Surface Gauss)
Size
0.236" Dia x 0.118" H (6.00mm x 3.00mm)
Operating Temperature
80°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.453
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
5kr.1.67600kr.8.38
10kr.1.57400kr.15.74
25kr.1.46440kr.36.61
50kr.1.38760kr.69.38
100kr.1.31710kr.131.71
500kr.1.17696kr.588.48
1.000kr.1.12499kr.1,124.99
5.000kr.1.02051kr.5,102.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000