SVM-120A-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM-240A-22

DigiKey Part Number
3307-SVM-240A-22-ND
Manufacturer
Manufacturer Product Number
SVM-240A-22
Description
1 VOLT RELAY ADJ 200-250VAC 16P
Customer Reference
Detailed Description
Protection Relay Overvoltage, Undervoltage Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Function
Overvoltage, Undervoltage
Voltage - Supply
200 ~ 250VAC
Trip Range
32 ~ 40VAC
Delay Time
0.5s
Mounting Type
Socketable
Termination Style
Plug In, 8 Pin (Octal)
Features
-
Operating Temperature
0°C ~ 40°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate kr.384.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.