
| RCY6A-30R | |
|---|---|
| DigiKey Part Number | 3307-RCY6A-30R-ND | 
| Manufacturer | |
| Manufacturer Product Number | RCY6A-30R | 
| Description | LINE FILTER 600VAC SURFACE MOUNT | 
| Customer Reference | |
| Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 600V 50 ~ 60Hz Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | R-K Electronics, Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Filter Type | Three Phase (Wye) | |
| Configuration | - | |
| Voltage - Rated DC | - | |
| Voltage - Rated AC | 600V | |
| Frequency - Operating | 50 ~ 60Hz | |
| Applications | General Purpose | |
| Approval Agency | cURus | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Termination Style | Wire Leads | |
| Inductance | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark