NPP-5024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPP-5024

DigiKey Part Number
4867-NPP-5024-ND
Manufacturer
Manufacturer Product Number
NPP-5024
Description
CAT5E UTP PATCH PANEL 24PORT 19
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quest Technology International Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Cat5e
Connector Type
RJ45 Jack
Number of Positions
24
Number of Rows
1
Termination Style
110 Block
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.340.67000kr.340.67
2kr.324.29000kr.648.58
3kr.315.03000kr.945.09
5kr.303.68000kr.1,518.40
7kr.296.40286kr.2,074.82
10kr.288.83800kr.2,888.38
25kr.270.14640kr.6,753.66
50kr.256.67080kr.12,833.54
100kr.243.73440kr.24,373.44
Manufacturers Standard Package
Unit Price without VAT:kr.340.67000
Unit Price with VAT:kr.425.83750