
QLSP05W | |
|---|---|
DigiKey Part Number | 3970-QLSP05WTR-ND - Tape & Reel (TR) 3970-QLSP05WCT-ND - Cut Tape (CT) 3970-QLSP05WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP05W |
Description | LED WHITE 1411 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White 3V 20mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 30mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.39000 | kr.2.39 |
| 10 | kr.1.63800 | kr.16.38 |
| 100 | kr.1.16290 | kr.116.29 |
| 500 | kr.0.94750 | kr.473.75 |
| 1.000 | kr.0.87630 | kr.876.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81573 | kr.1,631.46 |
| 4.000 | kr.0.76421 | kr.3,056.84 |
| 6.000 | kr.0.73776 | kr.4,426.56 |
| 10.000 | kr.0.70786 | kr.7,078.60 |
| 14.000 | kr.0.69006 | kr.9,660.84 |
| 20.000 | kr.0.67270 | kr.13,454.00 |
| 50.000 | kr.0.63434 | kr.31,717.00 |
| 100.000 | kr.0.61046 | kr.61,046.00 |
| Unit Price without VAT: | kr.2.39000 |
|---|---|
| Unit Price with VAT: | kr.2.98750 |


