
YFNP017WWAEVB | |
|---|---|
DigiKey Part Number | 2958-YFNP017WWAEVB-ND |
Manufacturer | |
Manufacturer Product Number | YFNP017WWAEVB |
Description | ACCESSORY, PCB, TERMINAL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | YFNP017WWA - Antenna 790MHz ~ 960MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 790MHz ~ 960MHz | |
Contents | Board(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | YFNP017WWA | |
Note | - | |
RF Type | - | |
RF Frequency | 790MHz ~ 960MHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.421.29000 | kr.421.29 |
| 10 | kr.348.62800 | kr.3,486.28 |
| 25 | kr.330.47880 | kr.8,261.97 |
| 100 | kr.310.52980 | kr.31,052.98 |
| Unit Price without VAT: | kr.421.29000 |
|---|---|
| Unit Price with VAT: | kr.526.61250 |

