Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 8-Bit, LVDS 15" (381.00mm) 1024 x 768 (XGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JZD150SOMN10

DigiKey Part Number
5283-JZD150SOMN10-ND
Manufacturer
Manufacturer Product Number
JZD150SOMN10
Description
15" BOE TFT LCD WITH DRIVE BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 8-Bit, LVDS 15" (381.00mm) 1024 x 768 (XGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nanjing Juzhen International Trading Co.,Ltd
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
15" (381.00mm)
Viewing Area
304.13mm W x 228.10mm H
Backlight
LED - White
Dot Pixels
1024 x 768 (XGA)
Interface
8-Bit, LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,236.68000kr.1,236.68
10kr.1,076.76800kr.10,767.68
Manufacturers Standard Package
Unit Price without VAT:kr.1,236.68000
Unit Price with VAT:kr.1,545.85000