
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.176GHz, 1.585GHz, 3.7GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 300mm, LNA | |
Termination | SMA Male | |
Ingress Protection | IK09, IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.673" (42.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.415.64000 | kr.415.64 |
| 10 | kr.343.77400 | kr.3,437.74 |
| 25 | kr.325.83400 | kr.8,145.85 |
| 100 | kr.306.11820 | kr.30,611.82 |
| Unit Price without VAT: | kr.415.64000 |
|---|---|
| Unit Price with VAT: | kr.519.55000 |

