YE0011AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YE0011AA

DigiKey Part Number
2958-YE0011AA-ND
Manufacturer
Manufacturer Product Number
YE0011AA
Description
EXTERNAL CELLULAR ANTENNA
Customer Reference
Detailed Description
RF ANTENNA 3G Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
YE0011AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Not For New Designs
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.94GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Right Angle
Number of Bands
2
VSWR
3.5
Return Loss
-
Gain
3dBi
Features
-
Termination
SMA Male
Ingress Protection
IP65
Mounting Type
Connector Mount
Height (Max)
1.969" (50.00mm)
Applications
3G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.189
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.11.07000kr.11.07
10kr.8.13400kr.81.34
25kr.7.39840kr.184.96
100kr.6.58560kr.658.56
300kr.6.13247kr.1,839.74
500kr.5.96492kr.2,982.46
1.000kr.5.77286kr.5,772.86
2.500kr.5.57005kr.13,925.12
5.000kr.5.44783kr.27,239.15
Manufacturers Standard Package
Unit Price without VAT:kr.11.07000
Unit Price with VAT:kr.13.83750