RF ANTENNA GNSS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC0013AA

DigiKey Part Number
2958-YC0013AATR-ND - Tape & Reel (TR)
2958-YC0013AACT-ND - Cut Tape (CT)
2958-YC0013AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC0013AA
Description
GNSS RF ANTENNA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YC0013AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Quectel
Return Loss
-10.2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
1.19dBi
Part Status
Active
Termination
Solder
RF Family/Standard
Navigation
Mounting Type
Surface Mount
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.024" (0.60mm)
Frequency (Center/Band)
1.5825GHz
Applications
GNSS
Frequency Range
1.559GHz ~ 1.606GHz
Base Product Number
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.124
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
10kr.7.13900kr.71.39
25kr.6.47960kr.161.99
100kr.5.75230kr.575.23
250kr.5.40496kr.1,351.24
500kr.5.19576kr.2,597.88
1.000kr.5.02356kr.5,023.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.81088kr.14,432.64
6.000kr.4.70680kr.28,240.80
9.000kr.4.65467kr.41,892.03
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000