
YB0022AA | |
|---|---|
DigiKey Part Number | 2958-YB0022AA-ND |
Manufacturer | |
Manufacturer Product Number | YB0022AA |
Description | EXTERNAL CELLULAR ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, LTE, Wi-Fi Module FME Female Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YB0022AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.55GHz, 1.561GHz, 1.575GHz, 1.602GHz, 4.275GHz | |
Frequency Range | 700MHz ~ 2.7GHz, 2.4GHz ~ 5.85GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 2, 3, 4 | |
Return Loss | - | |
Gain | 2.5dBi, 20dBi, 3dBi | |
Features | Cable - 1m | |
Termination | FME Female | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 1.693" (43.00mm) | |
Applications | GNSS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.528.03000 | kr.528.03 |
| 12 | kr.434.37833 | kr.5,212.54 |
| 36 | kr.409.73556 | kr.14,750.48 |
| 108 | kr.391.63880 | kr.42,296.99 |
| Unit Price without VAT: | kr.528.03000 |
|---|---|
| Unit Price with VAT: | kr.660.03750 |

