
L89HAEVB-KIT | |
|---|---|
DigiKey Part Number | 2958-L89HAEVB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | L89HAEVB-KIT |
Description | RF TXRX MOD NAVIGATION SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | L89 - GNSS (Beidou, Galileo, GLONASS, GPS, NAvIC, QZSS) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS, NAvIC, QZSS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | L89 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.410.93000 | kr.410.93 |
| Unit Price without VAT: | kr.410.93000 |
|---|---|
| Unit Price with VAT: | kr.513.66250 |


