MFR Recommended

EC25AFFA-MINIPCIE | |
|---|---|
DigiKey Part Number | 2958-EC25AFFA-MINIPCIE-ND |
Manufacturer | |
Manufacturer Product Number | EC25AFFA-MINIPCIE |
Description | RF TXRX MOD CEL/NAV CARD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | 8-PSK, 16-QAM, 64-QAM, GMSK, QPSK | |
Frequency | - | |
Data Rate | 480Mbps | |
Power - Output | 33dBm | |
Sensitivity | -110.7dBm | |
Serial Interfaces | I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-0 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module | |
Base Product Number |


