
EC21AUFA-512-STD | |
|---|---|
DigiKey Part Number | 2958-EC21AUFA-512-STDTR-ND - Tape & Reel (TR) 2958-EC21AUFA-512-STDCT-ND - Cut Tape (CT) 2958-EC21AUFA-512-STDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC21AUFA-512-STD |
Description | RF TXRX MOD CELLULARCARD EDGE |
Customer Reference | |
Detailed Description | Cellular GSM, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EC21AUFA-512-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | 33dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-1 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 34mA | |
Current - Transmitting | 34mA | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.402.21000 | kr.402.21 |
| 10 | kr.352.91600 | kr.3,529.16 |
| 25 | kr.335.85280 | kr.8,396.32 |
| 100 | kr.312.48660 | kr.31,248.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.298.52576 | kr.74,631.44 |
| Unit Price without VAT: | kr.402.21000 |
|---|---|
| Unit Price with VAT: | kr.502.76250 |


