
BG95M1LA-64-SGNS | |
|---|---|
DigiKey Part Number  | 2958-BG95M1LA-64-SGNSTR-ND - Tape & Reel (TR) 2958-BG95M1LA-64-SGNSCT-ND - Cut Tape (CT) 2958-BG95M1LA-64-SGNSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BG95M1LA-64-SGNS  | 
Description  | RF TXRX MOD SMD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Transceiver Module Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BG95M1LA-64-SGNS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
RF Family/Standard  | -  | |
Protocol  | -  | |
Modulation  | -  | |
Frequency  | -  | |
Data Rate  | -  | |
Power - Output  | -  | |
Sensitivity  | -  | |
Serial Interfaces  | -  | |
Antenna Type  | -  | |
Utilized IC / Part  | MDM9205-2  | |
Memory Size  | -  | |
Voltage - Supply  | -  | |
Current - Receiving  | -  | |
Current - Transmitting  | -  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | -  | |
Package / Case  | Module  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.155.14000 | kr.155.14 | 
| 10 | kr.135.36000 | kr.1,353.60 | 
| 25 | kr.128.49680 | kr.3,212.42 | 
| 100 | kr.119.08420 | kr.11,908.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.113.45432 | kr.28,363.58 | 
| 500 | kr.109.48404 | kr.54,742.02 | 
| Unit Price without VAT: | kr.155.14000 | 
|---|---|
| Unit Price with VAT: | kr.193.92500 | 













