
| BG95M4LA-64-SGNS | |
|---|---|
| DigiKey Part Number | 2958-BG95M4LA-64-SGNSTR-ND - Tape & Reel (TR) 2958-BG95M4LA-64-SGNSCT-ND - Cut Tape (CT) 2958-BG95M4LA-64-SGNSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BG95M4LA-64-SGNS | 
| Description | RF TXRX MOD SMD | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Transceiver Module Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BG95M4LA-64-SGNS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| RF Family/Standard | - | |
| Protocol | - | |
| Modulation | - | |
| Frequency | - | |
| Data Rate | - | |
| Power - Output | - | |
| Sensitivity | - | |
| Serial Interfaces | - | |
| Antenna Type | - | |
| Utilized IC / Part | MDM9205-0 | |
| Memory Size | - | |
| Voltage - Supply | - | |
| Current - Receiving | - | |
| Current - Transmitting | - | |
| Mounting Type | Surface Mount | |
| Operating Temperature | - | |
| Package / Case | Module | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.183.04000 | kr.183.04 | 
| 10 | kr.159.86600 | kr.1,598.66 | 
| 25 | kr.151.82080 | kr.3,795.52 | 
| 100 | kr.140.79300 | kr.14,079.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.134.19800 | kr.33,549.50 | 
| Unit Price without VAT: | kr.183.04000 | 
|---|---|
| Unit Price with VAT: | kr.228.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark