
EC21EUXGR-128-SGNS | |
|---|---|
DigiKey Part Number | 2958-EC21EUXGR-128-SGNSTR-ND - Tape & Reel (TR) 2958-EC21EUXGR-128-SGNSCT-ND - Cut Tape (CT) 2958-EC21EUXGR-128-SGNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC21EUXGR-128-SGNS |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, QZSS, UMTS, WCDMA Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EC21EUXGR-128-SGNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | 8-PSK, 16-QAM, 64-QAM, GMSK, QPSK | |
Frequency | 900MHz, 1.8GHz | |
Data Rate | 480Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PCM, SDIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-1 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.264.58000 | kr.264.58 |
| 10 | kr.231.54600 | kr.2,315.46 |
| 25 | kr.220.10120 | kr.5,502.53 |
| 100 | kr.204.42180 | kr.20,442.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.195.04820 | kr.48,762.05 |
| Unit Price without VAT: | kr.264.58000 |
|---|---|
| Unit Price with VAT: | kr.330.72500 |



