
VLM-650-41 LPT30(90O) | |
|---|---|
DigiKey Part Number | VLM-650-41LPT30(90O)-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-41 LPT30(90O) |
Description | LASER DIODE 650NM 20MW 10MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 20mW 5V Cylinder (10mm Dia) |
Datasheet | Datasheet |
Category | Voltage - Input 5V |
Manufacturer Quarton Inc. | Power (Watts) 20mW |
Packaging Bulk | Package / Case Cylinder (10mm Dia) |
Part Status Active | Base Product Number |
Wavelength 650nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.812.85000 | kr.812.85 |
| 10 | kr.696.34800 | kr.6,963.48 |
| Unit Price without VAT: | kr.812.85000 |
|---|---|
| Unit Price with VAT: | kr.1,016.06250 |







