
VLM-650-25 LPA | |
---|---|
DigiKey Part Number | 100-VLM-650-25LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-25 LPA |
Description | LASER ENGRAVER POSITION MODULE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 2W 2.6V ~ 6V 45mA Cylinder (7.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 6V | |
Current Rating (Amps) | 45mA | |
Power (Watts) | 2W | |
Package / Case | Cylinder (7.0mm Dia) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.177.66000 | kr.177.66 |
Unit Price without VAT: | kr.177.66000 |
---|---|
Unit Price with VAT: | kr.222.07500 |