


VLM-635-59 LPO-D10-F40 | |
|---|---|
DigiKey Part Number | 100-VLM-635-59LPO-D10-F40-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-59 LPO-D10-F40 |
Description | TTL,ANGLE10,CLASS1M,FOCUS:40 CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 638nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.733.06000 | kr.733.06 |
| 10 | kr.626.20200 | kr.6,262.02 |
| 100 | kr.594.94660 | kr.59,494.66 |
| Unit Price without VAT: | kr.733.06000 |
|---|---|
| Unit Price with VAT: | kr.916.32500 |

