VLM-635-57 LPO-D30-F20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-635-57 LPO-D30-F20

DigiKey Part Number
100-VLM-635-57LPO-D30-F20-ND
Manufacturer
Manufacturer Product Number
VLM-635-57 LPO-D30-F20
Description
TTL,ANGLE30,CLASS1M,FOCUS:20 CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
Packaging
Bag
Part Status
Active
Wavelength
638nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
50mA
Power (Watts)
0.39mW
Package / Case
Cylinder (10mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.512.32000kr.512.32
10kr.431.50100kr.4,315.01
100kr.397.82400kr.39,782.40
Manufacturers Standard Package
Unit Price without VAT:kr.512.32000
Unit Price with VAT:kr.640.40000