Parametric Equivalent
Parametric Equivalent

VLM-635-11 LPT | |
|---|---|
DigiKey Part Number | VLM-635-11LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-11 LPT |
Description | LASER DIODE 635NM 1MW 10.5MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 1mW 2.6V ~ 5V 50mA Cylinder (10.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (10.5mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.686.85000 | kr.686.85 |
| 10 | kr.585.26700 | kr.5,852.67 |
| 100 | kr.553.14430 | kr.55,314.43 |
| Unit Price without VAT: | kr.686.85000 |
|---|---|
| Unit Price with VAT: | kr.858.56250 |



