
VLM-520-72T LPA | |
|---|---|
DigiKey Part Number | 100-VLM-520-72TLPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-72T LPA |
Description | GREEN CIRCULAR DOT, TTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 3.5mW 10V ~ 36V 30mA Cylinder (18.0mm Dia) |
Datasheet | Datasheet |
Category | Wavelength 520nm |
Manufacturer Quarton Inc. | Voltage - Input 10V ~ 36V |
Series | Current Rating (Amps) 30mA |
Packaging Bag | Power (Watts) 3.5mW |
Part Status Active | Package / Case Cylinder (18.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,364.62000 | kr.1,364.62 |
| 10 | kr.1,191.24200 | kr.11,912.42 |
| Unit Price without VAT: | kr.1,364.62000 |
|---|---|
| Unit Price with VAT: | kr.1,705.77500 |

