VLM-520-57 LPO-D5-F90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-57 LPO-D110-F40

DigiKey Part Number
100-VLM-520-57LPO-D110-F40-ND
Manufacturer
Manufacturer Product Number
VLM-520-57 LPO-D110-F40
Description
TTL,ANGLE110,CLASS1M,FOCUS:40CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
Packaging
Bag
Part Status
Active
Wavelength
523nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
80mA
Power (Watts)
10mW
Package / Case
Cylinder (10.0mm Dia)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.524.48000kr.524.48
10kr.442.16300kr.4,421.63
100kr.408.57790kr.40,857.79
Manufacturers Standard Package
Unit Price without VAT:kr.524.48000
Unit Price with VAT:kr.655.60000