Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VLM-520-56 LPO-D20-F40 | |
|---|---|
DigiKey Part Number | 100-VLM-520-56LPO-D20-F40-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-56 LPO-D20-F40 |
Description | ANGLE20,CLASS1M,FOCUS:40 CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia) |
Datasheet | Datasheet |
Category | Wavelength 523nm |
Manufacturer Quarton Inc. | Voltage - Input 3V ~ 6V |
Series | Current Rating (Amps) 80mA |
Packaging Bag | Power (Watts) 10mW |
Part Status Active | Package / Case Cylinder (10.0mm Dia) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLM-520-56 LPO-D10-F10 | Quarton Inc. | 2 | 100-VLM-520-56LPO-D10-F10-ND | kr.623.86000 | Parametric Equivalent |
| VLM-520-56 LPO-D10-F20 | Quarton Inc. | 1 | 100-VLM-520-56LPO-D10-F20-ND | kr.623.86000 | Parametric Equivalent |
| VLM-520-56 LPO-D10-F40 | Quarton Inc. | 3 | 100-VLM-520-56LPO-D10-F40-ND | kr.623.86000 | Parametric Equivalent |
| VLM-520-56 LPO-D10-F90 | Quarton Inc. | 0 | 100-VLM-520-56LPO-D10-F90-ND | kr.623.86000 | Parametric Equivalent |
| VLM-520-56 LPO-D110-F10 | Quarton Inc. | 2 | 100-VLM-520-56LPO-D110-F10-ND | kr.498.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.623.86000 | kr.623.86 |
| 10 | kr.528.97800 | kr.5,289.78 |
| 100 | kr.475.75420 | kr.47,575.42 |
| Unit Price without VAT: | kr.623.86000 |
|---|---|
| Unit Price with VAT: | kr.779.82500 |















