VLM-520-58 LPO-D60-F20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-58 LPO-D60-F10

DigiKey Part Number
100-VLM-520-58LPO-D60-F10-ND
Manufacturer
Manufacturer Product Number
VLM-520-58 LPO-D60-F10
Description
ANGLE60,CLASS1M,FOCUS:10 CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
Packaging
Bag
Part Status
Active
Wavelength
523nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
80mA
Power (Watts)
10mW
Package / Case
Cylinder (10.0mm Dia)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.839.10000kr.839.10
10kr.720.48000kr.7,204.80
Manufacturers Standard Package
Unit Price without VAT:kr.839.10000
Unit Price with VAT:kr.1,048.87500