
VLM-520-59 LPO-D15-F40 | |
---|---|
DigiKey Part Number | 100-VLM-520-59LPO-D15-F40-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-59 LPO-D15-F40 |
Description | TTL,ANGLE15,CLASS1M,FOCUS:40 CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 523nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 80mA | |
Power (Watts) | 10mW | |
Package / Case | Cylinder (10.0mm Dia) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.905.15000 | kr.905.15 |
10 | kr.779.43700 | kr.7,794.37 |
Unit Price without VAT: | kr.905.15000 |
---|---|
Unit Price with VAT: | kr.1,131.43750 |