


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 800 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.50" L x 2.01" W x 0.79" H (89.0mm x 51.0mm x 20.0mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.34000 | kr.147.34 |
| 5 | kr.140.31600 | kr.701.58 |
| 10 | kr.137.40700 | kr.1,374.07 |
| 25 | kr.133.64480 | kr.3,341.12 |
| 50 | kr.130.86900 | kr.6,543.45 |
| Unit Price without VAT: | kr.147.34000 |
|---|---|
| Unit Price with VAT: | kr.184.17500 |



