QPD-75-24 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: kr.185.76000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 948
Unit Price: kr.113.49000
Datasheet
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QPD-75-24

DigiKey Part Number
QPD-75-24-ND
Manufacturer
Manufacturer Product Number
QPD-75-24
Description
AC/DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
87%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.08" L x 3.90" W x 1.50" H (129.0mm x 99.0mm x 38.0mm)
Voltage - Output 1
24V
Approval Agency
CB, CE, cURus
Current - Output 1
3.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELP-75-24MEAN WELL USA Inc.11866-1602-NDkr.185.76000Similar
RS-75-24MEAN WELL USA Inc.9481866-4160-NDkr.113.49000Similar
Available To Order
Factory Stock: 279
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.256.44100kr.25,644.10
Manufacturers Standard Package
Unit Price without VAT:kr.256.44100
Unit Price with VAT:kr.320.55125