



QLB-153-11B3N-3BA | |
|---|---|
DigiKey Part Number | Q505-ND |
Manufacturer | |
Manufacturer Product Number | QLB-153-11B3N-3BA |
Description | CIR BRKR THRM 15A 250VAC 32VDC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.63000 | kr.24.63 |
| 5 | kr.20.43400 | kr.102.17 |
| 10 | kr.18.85300 | kr.188.53 |
| 50 | kr.15.63780 | kr.781.89 |
| 100 | kr.14.42440 | kr.1,442.44 |
| 250 | kr.12.95696 | kr.3,239.24 |
| 500 | kr.11.94128 | kr.5,970.64 |
| 1.000 | kr.10.99948 | kr.10,999.48 |
| 5.000 | kr.9.72538 | kr.48,626.90 |
| Unit Price without VAT: | kr.24.63000 |
|---|---|
| Unit Price with VAT: | kr.30.78750 |





