QFAW-05-05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualtek
In Stock: 5.240
Unit Price: kr.29.04000
Datasheet
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QFAW-05-05

DigiKey Part Number
Q971-ND
Manufacturer
Manufacturer Product Number
QFAW-05-05
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
1.18" L x 1.18" W x 1.52" H (30.0mm x 30.0mm x 38.6mm)
Approval Agency
cULus, FCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes