
QBK-4-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | 189-QBK-4-01-QB48IN-5-ND |
Manufacturer | |
Manufacturer Product Number | QBK-4-01-QB48IN-5 |
Description | 18MM ID 4:1 SEMI-RIGID ADH 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.709" (18.01mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.709" (18.01mm) | |
Inner Diameter - Recovered | 0.175" (4.45mm) | |
Recovered Wall Thickness | 0.094" (2.40mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.80000 | kr.41.80 |
| 2 | kr.38.41000 | kr.76.82 |
| 3 | kr.36.57000 | kr.109.71 |
| 5 | kr.34.39200 | kr.171.96 |
| 7 | kr.33.01429 | kr.231.10 |
| 10 | kr.31.62400 | kr.316.24 |
| 25 | kr.28.31040 | kr.707.76 |
| 50 | kr.26.03740 | kr.1,301.87 |
| 100 | kr.23.94820 | kr.2,394.82 |
| Unit Price without VAT: | kr.41.80000 |
|---|---|
| Unit Price with VAT: | kr.52.25000 |


