Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 100.0' (30.5m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-3-01-SS100FT

DigiKey Part Number
Q2-F-3-01-SS100FT-ND
Manufacturer
Manufacturer Product Number
Q2-F-3-01-SS100FT
Description
HEATSHRINK 3"-100' BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
3.000" (76.20mm)
Inner Diameter - Recovered
1.500" (38.10mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,873.09000kr.1,873.09
2kr.1,722.70500kr.3,445.41
3kr.1,667.88333kr.5,003.65
Manufacturers Standard Package
Unit Price without VAT:kr.1,873.09000
Unit Price with VAT:kr.2,341.36250
Alternate Length
HEATSHRINK 3"-6" BLACK
In-Stock: 0
Unit Price: kr.22.31000
HEATSHRINK 3"-48" BLACK
In-Stock: 0
Unit Price: kr.82.30080