Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.0.39940 | kr.19.97 |
| 100 | kr.0.36770 | kr.36.77 |
| 150 | kr.0.35040 | kr.52.56 |
| 250 | kr.0.32944 | kr.82.36 |
| 350 | kr.0.31629 | kr.110.70 |
| 500 | kr.0.30292 | kr.151.46 |
| 1.250 | kr.0.27115 | kr.338.94 |
| 2.500 | kr.0.24942 | kr.623.55 |
| 5.000 | kr.0.23075 | kr.1,153.75 |
| Unit Price without VAT: | kr.0.39940 |
|---|---|
| Unit Price with VAT: | kr.0.49925 |







