Q2-F-1/8-01-SS500FT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 75.451
Unit Price: kr.1.41000
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Heat Shrink Tubing

Q2-F-1/8-01-SS500FT

DigiKey Part Number
Q2F018B-4R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/8-01-SS500FT
Description
HEATSHRK BLK 1/8X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.019" (0.48mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.333' (101.60mm, 4.00")
Shelf Life
144 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 1/8" BL 500'3M75.451FP018K-500-NDkr.1.41000Similar
Available To Order
Factory Stock: 4
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.0.32580kr.16.29
100kr.0.29990kr.29.99
150kr.0.28573kr.42.86
250kr.0.26856kr.67.14
350kr.0.25777kr.90.22
500kr.0.24688kr.123.44
1.250kr.0.22104kr.276.30
2.500kr.0.20328kr.508.20
5.000kr.0.18698kr.934.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.32580
Unit Price with VAT:kr.0.40725
Alternate Length
HEATSHRK BLK 1/8X0.5" 50=50PC
In-Stock: 5450
Unit Price: kr.0.20420
HEATSHRK BLK 1/8X0.75" 50=50PC
In-Stock: 2450
Unit Price: kr.0.20160
HEATSHRK BLK 1/8X1" 50=50PC
In-Stock: 0
Unit Price: kr.0.21180
HEATSHRK BLK 1/8X1.5" 50=50PC
In-Stock: 0
Unit Price: kr.0.23080
HEATSHRK BLK 1/8X2" 50=50PC
In-Stock: 0
Unit Price: kr.0.25100