FDA2-17255NBHT3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 12
Unit Price: kr.388.48000
Datasheet
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 151mm H Ball 240.0 CFM (6.72m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA2-17255NBHT3F

DigiKey Part Number
FDA2-17255NBHT3F-ND
Manufacturer
Manufacturer Product Number
FDA2-17255NBHT3F
Description
FAN AXIAL 172X55MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 151mm H Ball 240.0 CFM (6.72m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 151mm H
Width
55.00mm
Air Flow
240.0 CFM (6.72m³/min)
Static Pressure
0.531 in H2O (132.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
61.0dB(A)
Power (Watts)
25.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
0.210A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.