
FAD1-08025CBMW11-A | |
|---|---|
DigiKey Part Number | Q1085-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-08025CBMW11-A |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 30.5 CFM (0.854m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 30.5 CFM (0.854m³/min) | |
Static Pressure | 0.112 in H2O (27.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 30.0dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.159 lb (72.12 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.63000 | kr.66.63 |
| 10 | kr.54.02900 | kr.540.29 |
| 30 | kr.48.38467 | kr.1,451.54 |
| 50 | kr.45.89780 | kr.2,294.89 |
| 100 | kr.42.68660 | kr.4,268.66 |
| 250 | kr.39.94200 | kr.9,985.50 |
| Unit Price without VAT: | kr.66.63000 |
|---|---|
| Unit Price with VAT: | kr.83.28750 |

