


FAD1-06025DHLW12-A | |
---|---|
DigiKey Part Number | Q1076-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-06025DHLW12-A |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Hydrodynamic 12.7 CFM (0.356m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 12.7 CFM (0.356m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | - | |
Noise | 18.9dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.137 lb (62.14 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.61.57000 | kr.61.57 |
10 | kr.50.85400 | kr.508.54 |
30 | kr.45.91367 | kr.1,377.41 |
50 | kr.43.71080 | kr.2,185.54 |
100 | kr.40.84420 | kr.4,084.42 |
250 | kr.40.80000 | kr.10,200.00 |
Unit Price without VAT: | kr.61.57000 |
---|---|
Unit Price with VAT: | kr.76.96250 |