Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.4 CFM (0.655m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-06025DBHW12-A

DigiKey Part Number
Q1070-ND
Manufacturer
Manufacturer Product Number
FAD1-06025DBHW12-A
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.4 CFM (0.655m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
23.4 CFM (0.655m³/min)
Static Pressure
0.252 in H2O (62.8 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
33.1dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.137 lb (62.14 g)
Current Rating (Amps)
0.120A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.69.61000kr.69.61
10kr.56.44500kr.564.45
30kr.50.54033kr.1,516.21
50kr.47.94060kr.2,397.03
100kr.44.58610kr.4,458.61
250kr.41.84400kr.10,461.00
Manufacturers Standard Package
Unit Price without VAT:kr.69.61000
Unit Price with VAT:kr.87.01250