




FAD1-06025BBMW12-A | |
|---|---|
DigiKey Part Number | Q1062-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-06025BBMW12-A |
Description | FAN AXIAL 60X25MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 17.9 CFM (0.501m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.75 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency CE, cURus, TUV |
Voltage - Rated | Weight 0.137 lb (62.14 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.350A |
Width 25.00mm | Voltage Range 4.5 ~ 5.5VDC |
Air Flow 17.9 CFM (0.501m³/min) | Material - Frame Plastic |
Static Pressure 0.152 in H2O (37.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 28.1dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109R0605H4021 | Sanyo Denki America Inc. | 144 | 1688-1223-ND | kr.108.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.14000 | kr.89.14 |
| 10 | kr.72.08600 | kr.720.86 |
| 30 | kr.64.50533 | kr.1,935.16 |
| 50 | kr.61.17460 | kr.3,058.73 |
| 100 | kr.56.88370 | kr.5,688.37 |
| 250 | kr.54.28612 | kr.13,571.53 |
| Unit Price without VAT: | kr.89.14000 |
|---|---|
| Unit Price with VAT: | kr.111.42500 |


