FAA1-12038QSLW31-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 66
Unit Price: kr.145.38000
Datasheet
FAA1-12038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAA1-12038QSLW31-A

DigiKey Part Number
FAA1-12038QSLW31-A-ND
Manufacturer
Manufacturer Product Number
FAA1-12038QSLW31-A
Description
FAN AXIAL 119.5X38.5MM 230VAC
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Sleeve 71.5 CFM (2.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119.5mm L x 119.5mm H
Width
38.50mm
Air Flow
71.5 CFM (2.00m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
37.9dB(A)
Power (Watts)
9.40W
RPM
2200 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus, TUV
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.050A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.