864-10/011 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 16
Unit Price: kr.352.50000
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
864-10/011
864-10/011

864-10/011

DigiKey Part Number
Q489-ND
Manufacturer
Manufacturer Product Number
864-10/011
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Tray
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
4/6A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect
Features
Voltage Selector
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 28.96mm x 60.20mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.