864-10/009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
864-10/009
864-10/009
864-10/009

864-10/009

DigiKey Part Number
Q488-ND
Manufacturer
Manufacturer Product Number
864-10/009
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Tray
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
4/6A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect
Features
Voltage Selector
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 28.96mm x 60.20mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.203.37000kr.203.37
10kr.172.83400kr.1,728.34
30kr.159.94067kr.4,798.22
50kr.154.28140kr.7,714.07
100kr.146.92390kr.14,692.39
250kr.137.73564kr.34,433.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.203.37000
Unit Price with VAT:kr.254.21250