


862-06/001 | |
|---|---|
DigiKey Part Number | Q480-ND |
Manufacturer | |
Manufacturer Product Number | 862-06/001 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Qualtek | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Tray | Termination Quick Connect |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 66.04mm x 27.00mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.040" ~ 0.070" (1.02mm ~ 1.78mm) |
Current Rating - Appliance Inlet 6A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 115/250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.52000 | kr.133.52 |
| 18 | kr.108.83667 | kr.1,959.06 |
| 36 | kr.103.64306 | kr.3,731.15 |
| 54 | kr.100.72037 | kr.5,438.90 |
| 108 | kr.95.91602 | kr.10,358.93 |
| 252 | kr.90.35456 | kr.22,769.35 |
| 504 | kr.86.04752 | kr.43,367.95 |
| Unit Price without VAT: | kr.133.52000 |
|---|---|
| Unit Price with VAT: | kr.166.90000 |





