



860-04/002 | |
|---|---|
DigiKey Part Number | Q473-ND |
Manufacturer | |
Manufacturer Product Number | 860-04/002 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 4A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 28.96mm x 33.02mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.94000 | kr.118.94 |
| 15 | kr.98.20667 | kr.1,473.10 |
| 30 | kr.93.51700 | kr.2,805.51 |
| 60 | kr.89.05383 | kr.5,343.23 |
| 105 | kr.85.60752 | kr.8,988.79 |
| 255 | kr.80.41682 | kr.20,506.29 |
| 510 | kr.76.58273 | kr.39,057.19 |
| Unit Price without VAT: | kr.118.94000 |
|---|---|
| Unit Price with VAT: | kr.148.67500 |


