
739W-X2/33 | |
|---|---|
DigiKey Part Number | 189-739W-X2/33-ND |
Manufacturer | |
Manufacturer Product Number | 739W-X2/33 |
Description | AC RCPT NEMA 6-15R |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 6-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 31.50mm x 24.50mm | |
Panel Thickness | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.12000 | kr.26.12 |
| 10 | kr.22.19000 | kr.221.90 |
| 25 | kr.20.80040 | kr.520.01 |
| 50 | kr.19.80620 | kr.990.31 |
| 100 | kr.18.86020 | kr.1,886.02 |
| 250 | kr.17.67896 | kr.4,419.74 |
| 500 | kr.16.83548 | kr.8,417.74 |
| 1.000 | kr.16.03234 | kr.16,032.34 |
| 2.500 | kr.15.02955 | kr.37,573.88 |
| Unit Price without VAT: | kr.26.12000 |
|---|---|
| Unit Price with VAT: | kr.32.65000 |





