
RGWX5TS65DGC13 | |
---|---|
DigiKey Part Number | 846-RGWX5TS65DGC13-ND |
Manufacturer | |
Manufacturer Product Number | RGWX5TS65DGC13 |
Description | IGBT TRENCH FS 650V 132A TO247GE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 132 A 348 W Through Hole TO-247GE |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 132 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 75A | |
Power - Max | 348 W | |
Switching Energy | 2.39mJ (on), 1.68mJ (off) | |
Input Type | Standard | |
Gate Charge | 213 nC | |
Td (on/off) @ 25°C | 64ns/229ns | |
Test Condition | 400V, 75A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 101 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247GE |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | kr.57.15000 | kr.57.15 |
10 | kr.39.09100 | kr.390.91 |
120 | kr.28.29600 | kr.3,395.52 |
600 | kr.25.37600 | kr.15,225.60 |
Unit Price without VAT: | kr.57.15000 |
---|---|
Unit Price with VAT: | kr.71.43750 |