


3023050-01M | |
|---|---|
DigiKey Part Number | Q1246-ND |
Manufacturer | |
Manufacturer Product Number | 3023050-01M |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 29 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.96000 | kr.89.96 |
| 10 | kr.76.42900 | kr.764.29 |
| 25 | kr.71.63960 | kr.1,790.99 |
| 50 | kr.68.21960 | kr.3,410.98 |
| 100 | kr.64.96470 | kr.6,496.47 |
| 270 | kr.60.57048 | kr.16,354.03 |
| 540 | kr.57.68226 | kr.31,148.42 |
| 1.080 | kr.54.93317 | kr.59,327.82 |
| Unit Price without VAT: | kr.89.96000 |
|---|---|
| Unit Price with VAT: | kr.112.45000 |

